Part Details for ADG701BRTZ-REEL7 by Analog Devices Inc
Overview of ADG701BRTZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG701BRTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9223
|
Newark | Analogue Switch, 1-Channel, Spst, Sot-23, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:2Ohm Rohs Compliant: Yes |Analog Devices ADG701BRTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2855 |
|
$1.3800 / $2.2400 | Buy Now |
DISTI #
505-ADG701BRTZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPST-NOX1 3OHM SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3050 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
584-ADG701BRTZ-R7
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE SINGLE SPST RoHS: Compliant | 61226 |
|
$1.2300 / $2.1300 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE SINGLE SPST Min Qty: 1 Package Multiple: 3000 | 273611 |
|
$1.2928 / $2.6800 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPST SOT23-6 | 273610 |
|
RFQ | |
DISTI #
4022263RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, 1-CHANNEL, SPST, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 2855 |
|
$1.4751 / $2.0989 | Buy Now |
DISTI #
4022263
|
element14 Asia-Pacific | ANALOGUE SWITCH, 1-CHANNEL, SPST, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2855 |
|
$1.4751 / $2.8475 | Buy Now |
DISTI #
4022263
|
Farnell | ANALOGUE SWITCH, 1-CHANNEL, SPST, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 2855 |
|
$1.3269 / $2.1736 | Buy Now |
DISTI #
4022263RL
|
Farnell | ANALOGUE SWITCH, 1-CHANNEL, SPST, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 2855 |
|
$1.3269 / $1.7061 | Buy Now |
|
Win Source Electronics | CMOS Low Voltage 2 Ω SPST Switches | 22980 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for ADG701BRTZ-REEL7
ADG701BRTZ-REEL7 CAD Models
ADG701BRTZ-REEL7 Part Data Attributes
|
ADG701BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG701BRTZ-REEL7
Analog Devices Inc
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for ADG701BRTZ-REEL7
This table gives cross-reference parts and alternative options found for ADG701BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG701BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG701BRT-REEL7 | 4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC | Analog Devices Inc | ADG701BRTZ-REEL7 vs ADG701BRT-REEL7 |
ADG701BRT-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG701BRTZ-REEL7 vs ADG701BRT-REEL7 |
ADG701BRTZ-REEL2 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG701BRTZ-REEL7 vs ADG701BRTZ-REEL2 |
ADG701BRT-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | ADG701BRTZ-REEL7 vs ADG701BRT-REEL |