Part Details for ADG702BRMZ-REEL7 by Analog Devices Inc
Overview of ADG702BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG702BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2103
|
Newark | Analogue Sw, 1-Ch, Spst-Nc, Msop-8 Rohs Compliant: Yes |Analog Devices ADG702BRMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.2200 / $3.5400 | Buy Now |
DISTI #
ADG702BRMZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPST-NC X 1 3OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
584-ADG702BRMZ-R7
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE SIGNLE SPST RoHS: Compliant | 560 |
|
$1.7000 / $3.3900 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE SIGNLE SPST Min Qty: 1 Package Multiple: 1000 | 6360 |
|
$1.6419 / $3.4000 | Buy Now |
|
Rochester Electronics | ADG702 - CMOS Low Voltage 2 ? SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 275 |
|
$1.5700 / $1.8500 | Buy Now |
|
Chip1Cloud | IC SWITCH SPST 8MSOP | 2790 |
|
RFQ | |
DISTI #
4296604
|
element14 Asia-Pacific | ANALOGUE SW, 1-CH, SPST-NC, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$1.7353 / $3.5813 | Buy Now |
DISTI #
4296604RL
|
element14 Asia-Pacific | ANALOGUE SW, 1-CH, SPST-NC, MSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$1.7353 / $2.6435 | Buy Now |
DISTI #
4296604
|
Farnell | ANALOGUE SW, 1-CH, SPST-NC, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.6665 / $3.3831 | Buy Now |
DISTI #
4296604RL
|
Farnell | ANALOGUE SW, 1-CH, SPST-NC, MSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 1000 |
|
$1.6665 / $2.4810 | Buy Now |
Part Details for ADG702BRMZ-REEL7
ADG702BRMZ-REEL7 CAD Models
ADG702BRMZ-REEL7 Part Data Attributes:
|
ADG702BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG702BRMZ-REEL7
Analog Devices Inc
CMOS Low Voltage 2 Ω SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADG702BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG702BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG702BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG702BRM-REEL7 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | Analog Devices Inc | ADG702BRMZ-REEL7 vs ADG702BRM-REEL7 |
ADG702BRM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG702BRMZ-REEL7 vs ADG702BRM |
ADG702BRM-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG702BRMZ-REEL7 vs ADG702BRM-REEL |
ADG702BRM-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG702BRMZ-REEL7 vs ADG702BRM-REEL |
ADG702BRM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG702BRMZ-REEL7 vs ADG702BRM |
ADG702BRMZ | CMOS Low Voltage 2 Ω SPST Switch | Analog Devices Inc | ADG702BRMZ-REEL7 vs ADG702BRMZ |
ADG702BRM-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG702BRMZ-REEL7 vs ADG702BRM-REEL7 |