-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Low Voltage 2.5 Ω 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG704BRMZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP4T X 1 4OHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4316 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADG704BRMZ-R7
|
Mouser Electronics | Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C. RoHS: Compliant | 65959 |
|
$1.9900 / $3.5700 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE 4-1 MULTIPLEXER I. Min Qty: 1 Package Multiple: 1000 | 10864 |
|
$2.1224 / $4.2300 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 1812 |
|
RFQ | ||
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 4 CHANNEL, CMOS, PDSO10 | 1349 |
|
$1.5000 / $4.0000 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 4X1 10MSOP | 1247 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4�� 1 ��������(SP4T) MSOP-10 Analog Switches / Multiplexers ROHS | 1634 |
|
$0.6226 / $1.1207 | Buy Now |
|
Win Source Electronics | Analog Multiplexer Single 4:1 10-Pin MSOP T/R / IC MULTIPLEXER 4X1 10USOIC | 270523 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG704BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG704BRMZ-REEL7
Analog Devices Inc
CMOS, Low Voltage 2.5 Ω 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5 V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 24 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG704BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG704BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG704BRM-REEL | CMOS, Low Voltage 2.5 Ω 4-Channel Multiplexer | Analog Devices Inc | ADG704BRMZ-REEL7 vs ADG704BRM-REEL |
ADG704BRM | CMOS, Low Voltage 2.5 Ω 4-Channel Multiplexer | Analog Devices Inc | ADG704BRMZ-REEL7 vs ADG704BRM |
ADG704BRM-REEL7 | CMOS, Low Voltage 2.5 Ω 4-Channel Multiplexer | Analog Devices Inc | ADG704BRMZ-REEL7 vs ADG704BRM-REEL7 |
ADG704BRMZ | CMOS, Low Voltage 2.5 Ω 4-Channel Multiplexer | Analog Devices Inc | ADG704BRMZ-REEL7 vs ADG704BRMZ |