-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 2.5 Ω Low Voltage 16 Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9226
|
Newark | Multiplexer, Analog, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.5V, Ic Case/Package:Tssop, No. Of Pins:28Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Analog Devices ADG706BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$5.9000 / $9.1200 | Buy Now |
DISTI #
505-ADG706BRUZ-ND
|
DigiKey | IC MUX 16:1 4.5OHM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8811 In Stock |
|
$4.9768 / $8.7700 | Buy Now |
DISTI #
584-ADG706BRUZ
|
Mouser Electronics | Multiplexer Switch ICs 16-ch MPX RoHS: Compliant | 22422 |
|
$4.7100 / $8.7700 | Buy Now |
|
Analog Devices Inc | 16-ch MPX Min Qty: 1 Package Multiple: 50 | 7030 |
|
$4.9768 / $8.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 61 |
|
$3.9726 / $8.5120 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,16-CHANNEL,CMOS,TSSOP,28PIN,PLASTIC, LEAD FREE | 48 |
|
$5.3200 / $11.4000 | Buy Now |
DISTI #
ADG706BRUZ
|
TME | IC: multiplexer, 16: 1, Ch: 1, parallel, TSSOP28, tube, 25MHz Min Qty: 1 | 0 |
|
$5.4400 / $6.8000 | RFQ |
|
Ameya Holding Limited | ADG706BRUZ 多路复用器, 单 16:1, 3 V 5 V, 28针 TSSOP封装 | 1815 |
|
RFQ | |
DISTI #
4032531
|
element14 Asia-Pacific | MULTIPLEXER, ANALOG, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$5.2029 / $9.2023 | Buy Now |
DISTI #
4032531
|
Farnell | MULTIPLEXER, ANALOG, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 18 |
|
$4.9622 / $8.7089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG706BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG706BRUZ
Analog Devices Inc
CMOS, 2.5 Ω Low Voltage 16 Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 26 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG706BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG706BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG706BRUZ-REEL | CMOS, 2.5 Ω Low Voltage 16 Channel Multiplexer | Analog Devices Inc | ADG706BRUZ vs ADG706BRUZ-REEL |