Part Details for ADG711WBRUZ-REEL by Analog Devices Inc
Overview of ADG711WBRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG711WBRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG711WBRUZ-REELCT-ND
|
DigiKey | IC SWITCH SPST-NCX4 4OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2755 In Stock |
|
$2.1761 / $4.3400 | Buy Now |
DISTI #
584-ADG711WBRUZ-R
|
Mouser Electronics | Analog Switch ICs Low Voltage Quad SPST Switch RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Analog Devices Inc | LOW VOLTAGE QUAD SPST Switch Min Qty: 1 Package Multiple: 2500 | 10551 |
|
$2.1761 / $4.3400 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1007 |
|
$2.0100 / $2.3600 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD SPST 16TSSOP | 10551 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH QUAD SPST 16TSSOP | 7100 |
|
RFQ |
Part Details for ADG711WBRUZ-REEL
ADG711WBRUZ-REEL CAD Models
ADG711WBRUZ-REEL Part Data Attributes:
|
ADG711WBRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG711WBRUZ-REEL
Analog Devices Inc
CMOS Low Voltage 2.5 Ω Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |