Signal Circuits
ADG726BSU
Description: 16-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQFP48, PLASTIC, MS-026BBC, TQFP-48

Overview of ADG726BSU by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG726BSUZ-REEL Analog Devices 1.8V to 5.5V, D/D 16:1Mux Par
ADG726BSUZ Analog Devices 1.8V to 5.5V, D/D 16:1Mux Par

CAD Models for ADG726BSU by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADG726BSU by Rochester Electronics LLC

ADG726BSU
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFP
Package Description
TFQFP,
Pin Count
48
Reach Compliance Code
unknown
Additional Feature
ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e0
Length
7 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Max (Vsup)
-2.75 V
Neg Supply Voltage-Min (Vsup)
-2.25 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Number of Channels
16
Number of Functions
1
Number of Terminals
48
Off-state Isolation-Nom
72 dB
On-state Resistance Match-Nom
0.3 Ω
On-state Resistance-Max (Ron)
5.5 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Switch-off Time-Max
26 ns
Switch-on Time-Max
37 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. ADG726BSU
    Rochester Electronics LLC
    16-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQFP48, PLASTIC, MS-026BBC, TQFP-48
    VS

Alternate Parts for ADG726BSU

This table gives cross-reference parts and alternative options found for ADG726BSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG726BSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG726BSUZ 16-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQFP48, PLASTIC, MS-026BBC, TQFP-48 Rochester Electronics LLC ADG726BSU vs ADG726BSUZ

Related Parts for ADG726BSU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG726BSU by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG726BSU by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADG726BSU would you like to use for your alert(s)?
  • Please alert me when ADG726BSU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG726BSU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG726BSU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG726BSU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG726BSU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG726BSU by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: