-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4970
|
Newark | Multiplexer, Analogue, Tqfp, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Tqfp, No. Of Pins:48Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG732BSUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3755 |
|
$9.5000 / $14.9900 | Buy Now |
DISTI #
ADG732BSUZ-REELCT-ND
|
DigiKey | IC MUX 32:1 5.5OHM 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9224 In Stock |
|
$8.5000 / $10.1400 | Buy Now |
DISTI #
584-ADG732BSUZ-R
|
Mouser Electronics | Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. RoHS: Compliant | 13768 |
|
$8.4900 / $10.1400 | Buy Now |
DISTI #
V72:2272_06219355
|
Arrow Electronics | Analog Multiplexer Single 32:1 48-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 Container: Cut Strips | Americas - 730 |
|
$8.7200 / $10.1030 | Buy Now |
|
Analog Devices Inc | 1.8V to 5.5V, 32:1 MUX with SP Min Qty: 1 Package Multiple: 2000 | 2146 |
|
$8.7910 / $14.4200 | Buy Now |
DISTI #
63481023
|
Verical | Analog Multiplexer Single 32:1 48-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 730 |
|
$8.7200 / $10.1030 | Buy Now |
|
Quest Components | 24 |
|
$7.9650 / $10.6200 | Buy Now | |
|
Rochester Electronics | ADG732 - 32-Channel, 4 1.8 V to 5.5 V, 2.5 V, Analog Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$8.4300 / $9.9200 | Buy Now |
|
Chip1Cloud | IC MULTIPLEXER 32X1 48TQFP | 4444 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5.5 1 TQFP-487x7 Analog Switches / Multiplexers ROHS | 1052 |
|
$5.6676 / $7.7687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG732BSUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG732BSUZ-REEL
Analog Devices Inc
32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SU-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 26 ns | |
Switch-on Time-Max | 37 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |