Part Details for ADG733BRQZ-REEL7 by Analog Devices Inc
Overview of ADG733BRQZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG733BRQZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SSOP16 | 675 |
|
RFQ |
Part Details for ADG733BRQZ-REEL7
ADG733BRQZ-REEL7 CAD Models
ADG733BRQZ-REEL7 Part Data Attributes:
|
ADG733BRQZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG733BRQZ-REEL7
Analog Devices Inc
IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | 0.025 INCH PITCH, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADG733BRQZ-REEL7
This table gives cross-reference parts and alternative options found for ADG733BRQZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG733BRQZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG733BRQ | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG733BRQZ-REEL7 vs ADG733BRQ |
ADG733BRQ-REEL | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG733BRQZ-REEL7 vs ADG733BRQ-REEL |
ADG733BRQ-REEL7 | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG733BRQZ-REEL7 vs ADG733BRQ-REEL7 |
ADG733BRQZ | CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch | Analog Devices Inc | ADG733BRQZ-REEL7 vs ADG733BRQZ |
ADG733BRQZ-REEL7 | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG733BRQZ-REEL7 vs ADG733BRQZ-REEL7 |
ADG733BRQZ-REEL | CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch | Analog Devices Inc | ADG733BRQZ-REEL7 vs ADG733BRQZ-REEL |
ADG733BRQ-REEL7 | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG733BRQZ-REEL7 vs ADG733BRQ-REEL7 |