Part Details for ADG742BKS-REEL by Analog Devices Inc
Overview of ADG742BKS-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADG742BKS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST, 1 Func, 1 Channel, CMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2277 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for ADG742BKS-REEL
ADG742BKS-REEL CAD Models
ADG742BKS-REEL Part Data Attributes
|
ADG742BKS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG742BKS-REEL
Analog Devices Inc
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5 VOLT SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for ADG742BKS-REEL
This table gives cross-reference parts and alternative options found for ADG742BKS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG742BKS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG742BKS-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG742BKS-REEL vs ADG742BKS-REEL7 |
ADG742BKS-R2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG742BKS-REEL vs ADG742BKS-R2 |
ADG742BKSZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, LEAD FREE, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG742BKS-REEL vs ADG742BKSZ-REEL |
ADG742BKSZ-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, LEAD FREE, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG742BKS-REEL vs ADG742BKSZ-REEL7 |
ADG742BKSZ-REEL7 | CMOS Low Voltage SPST (NC) Switch in SC-70 Package | Analog Devices Inc | ADG742BKS-REEL vs ADG742BKSZ-REEL7 |
ADG742BKSZ-R2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, LEAD FREE, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG742BKS-REEL vs ADG742BKSZ-R2 |
ADG742BKS | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SC-70, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG742BKS-REEL vs ADG742BKS |
ADG742BKSZ-R2 | CMOS Low Voltage SPST (NC) Switch in SC-70 Package | Analog Devices Inc | ADG742BKS-REEL vs ADG742BKSZ-R2 |
ADG742BKS-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG742BKS-REEL vs ADG742BKS-REEL |