There are no models available for this part yet.
Overview of ADG742BKS-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG742BKSZ5-REEL7 | Analog Devices | single SPST | |
ADG742BKSZ-REEL7 | Analog Devices | single SPST | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 |
Price & Stock for ADG742BKS-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SPST, 1 Func, 1 Channel, CMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15918 |
|
$0.8123 / $0.9556 | Buy Now |
CAD Models for ADG742BKS-REEL7 by Analog Devices Inc
Part Data Attributes for ADG742BKS-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP6,.08
|
Pin Count
|
6
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE WITH 5 VOLT SUPPLY
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Off-state Isolation-Nom
|
55 dB
|
On-state Resistance-Max (Ron)
|
5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
13 ns
|
Switch-on Time-Max
|
20 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.25 mm
|
Alternate Parts for ADG742BKS-REEL7
This table gives cross-reference parts and alternative options found for ADG742BKS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG742BKS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG742BKS-R2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG742BKS-REEL7 vs ADG742BKS-R2 |
ADG742BKSZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, LEAD FREE, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG742BKS-REEL7 vs ADG742BKSZ-REEL |
ADG742BKSZ-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, LEAD FREE, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG742BKS-REEL7 vs ADG742BKSZ-REEL7 |
ADG742BKS-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG742BKS-REEL7 vs ADG742BKS-REEL |
ADG742BKSZ-REEL7 | CMOS Low Voltage SPST (NC) Switch in SC-70 Package | Analog Devices Inc | ADG742BKS-REEL7 vs ADG742BKSZ-REEL7 |
ADG742BKSZ-R2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, LEAD FREE, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG742BKS-REEL7 vs ADG742BKSZ-R2 |
ADG742BKS | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SC-70, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG742BKS-REEL7 vs ADG742BKS |
ADG742BKSZ-R2 | CMOS Low Voltage SPST (NC) Switch in SC-70 Package | Analog Devices Inc | ADG742BKS-REEL7 vs ADG742BKSZ-R2 |
ADG742BKS-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG742BKS-REEL7 vs ADG742BKS-REEL |
Related Parts for ADG742BKS-REEL7
-
ADG706BRUZ-REELMultiplexers or Switches
-
ADS1286UAG4Analog to Digital Converters
-
ADS1296CZXGROther Analog ICs
-
AD8625AROperational Amplifiers
-
ADP5300ACPZ-3-R7Switching Regulator or Controllers
-
AD5663BRMZ-1Digital to Analog Converters
-
ADM691AANZPower Management Circuits
-
ADM4854ARZLine Driver or Receivers
-
ADP1754ACPZ-1.8-R7Linear Regulator ICs