Part Details for ADG759BCP-REEL7 by Rochester Electronics LLC
Overview of ADG759BCP-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG759BCPZ-REEL7 | Analog Devices | Differential 4 CHNL MUX I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADG759BCPZ | Analog Devices | Differential 4 CHNL MUX I.C. |
Part Details for ADG759BCP-REEL7
ADG759BCP-REEL7 CAD Models
ADG759BCP-REEL7 Part Data Attributes
|
ADG759BCP-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG759BCP-REEL7
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |