Part Details for ADG774ABRQ-REEL7 by Analog Devices Inc
Overview of ADG774ABRQ-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG774ABRQ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1385 |
|
RFQ | ||
|
Quest Components | 1108 |
|
$2.5920 / $5.1840 | Buy Now | |
|
Rochester Electronics | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$2.1600 / $2.5400 | Buy Now |
Part Details for ADG774ABRQ-REEL7
ADG774ABRQ-REEL7 CAD Models
ADG774ABRQ-REEL7 Part Data Attributes:
|
ADG774ABRQ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG774ABRQ-REEL7
Analog Devices Inc
Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 14 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADG774ABRQ-REEL7
This table gives cross-reference parts and alternative options found for ADG774ABRQ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG774ABRQ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG774ABRQZ-REEL | QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG774ABRQ-REEL7 vs ADG774ABRQZ-REEL |
ADG774ABRQZ-REEL | Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time | Analog Devices Inc | ADG774ABRQ-REEL7 vs ADG774ABRQZ-REEL |
ADG774ABRQ-REEL | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG774ABRQ-REEL7 vs ADG774ABRQ-REEL |
ADG774ABRQ | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG774ABRQ-REEL7 vs ADG774ABRQ |
ADG774ABRQZ | Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time | Analog Devices Inc | ADG774ABRQ-REEL7 vs ADG774ABRQZ |
ADG774ABRQZ | QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG774ABRQ-REEL7 vs ADG774ABRQZ |