Part Details for ADG782BCP by Analog Devices Inc
Overview of ADG782BCP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG782BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADG782 - 2.5 Ohm Quad SPST Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47234 |
|
$1.5900 / $1.8700 | Buy Now |
|
Chip1Cloud | 2.5 ohm Quad SPST Switches in Chip Scale Package | 1280 |
|
RFQ |
Part Details for ADG782BCP
ADG782BCP CAD Models
ADG782BCP Part Data Attributes:
|
ADG782BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG782BCP
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 5V NOMINAL | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADG782BCP
This table gives cross-reference parts and alternative options found for ADG782BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG782BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG782BCPZ-REEL7 | CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package | Analog Devices Inc | ADG782BCP vs ADG782BCPZ-REEL7 |
ADG782BCP-REEL7 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG782BCP vs ADG782BCP-REEL7 |
ADG782BCP-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20 | Rochester Electronics LLC | ADG782BCP vs ADG782BCP-REEL |
ADG782BCPZ | CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package | Analog Devices Inc | ADG782BCP vs ADG782BCPZ |
ADG782BCP-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG782BCP vs ADG782BCP-REEL |