Part Details for ADG786BCP-REEL7 by Analog Devices Inc
Overview of ADG786BCP-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG786BCP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20 | 580 |
|
$0.7796 / $1.5593 | Buy Now |
|
Rochester Electronics | ADG786 - 2.5 OHM, 1.8V to 5.5V, 2.5V Triple SPDT Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$0.8316 / $0.9783 | Buy Now |
Part Details for ADG786BCP-REEL7
ADG786BCP-REEL7 CAD Models
ADG786BCP-REEL7 Part Data Attributes:
|
ADG786BCP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG786BCP-REEL7
Analog Devices Inc
IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE AT 5V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADG786BCP-REEL7
This table gives cross-reference parts and alternative options found for ADG786BCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG786BCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG786BCP-REEL7 | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20 | Rochester Electronics LLC | ADG786BCP-REEL7 vs ADG786BCP-REEL7 |
ADG786BCPZ-REEL7 | CMOS, 2.5 Ω Low Voltage Triple SPDT Switch | Analog Devices Inc | ADG786BCP-REEL7 vs ADG786BCPZ-REEL7 |
ADG786BCP-REEL | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG786BCP-REEL7 vs ADG786BCP-REEL |
ADG786BCP-REEL | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20 | Rochester Electronics LLC | ADG786BCP-REEL7 vs ADG786BCP-REEL |
ADG786BCP | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG786BCP-REEL7 vs ADG786BCP |