There are no models available for this part yet.
Overview of ADG787BRMZ-500RL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG787BRMZ-500RL7 | Analog Devices | Dual 2:1 Mux IC | |
ADG787BRMZ-REEL | Analog Devices | Dual 2:1 Mux IC | |
ADG787BRMZ | Analog Devices | Dual 2:1 Mux IC |
CAD Models for ADG787BRMZ-500RL7 by Rochester Electronics LLC
Part Data Attributes for ADG787BRMZ-500RL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Off-state Isolation-Nom
|
63 dB
|
On-state Resistance Match-Nom
|
0.07 Ω
|
On-state Resistance-Max (Ron)
|
5.75 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
6 ns
|
Switch-on Time-Max
|
30 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for ADG787BRMZ-500RL7
This table gives cross-reference parts and alternative options found for ADG787BRMZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG787BRMZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG787BRMZ-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, LEAD FREE, MO-187BA, MSOP-10 | Rochester Electronics LLC | ADG787BRMZ-500RL7 vs ADG787BRMZ-REEL |
ADG787BRMZ-REEL | 2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch | Analog Devices Inc | ADG787BRMZ-500RL7 vs ADG787BRMZ-REEL |
ADG787BRMZ-500RL7 | 2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch | Analog Devices Inc | ADG787BRMZ-500RL7 vs ADG787BRMZ-500RL7 |
Related Parts for ADG787BRMZ-500RL7
-
AT90CAN128-16AUMicrocontrollers
-
ADG787BRMZ-REELMultiplexers or Switches
-
AD7656BSTZ-1Analog to Digital Converters
-
ADUM1100BRZOther Analog ICs
-
ADA4077-4ARZOperational Amplifiers
-
DS2482S-100Peripheral Drivers
-
ADP2165ACPZ-2.5-R7Switching Regulator or Controllers
-
AD7945BRSZDigital to Analog Converters
-
IRF840ASTRRPBFPower Field-Effect Transistors