-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
<0.5 Ω CMOS, 1.65 V to 3.6 V, Quad SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG811YRUZ | Analog Devices | Low Voltage Quad SPST Switch I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1241
|
Newark | Analogue Switch, 4-Ch, Spst-No, Tssop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 3.6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:0.5Ohm Rohs Compliant: Yes |Analog Devices ADG811YRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7600 / $5.5100 | Buy Now |
DISTI #
ADG811YRUZ-ND
|
DigiKey | IC SW SPST-NCX4 650MOHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1109 In Stock |
|
$2.5607 / $6.7100 | Buy Now |
DISTI #
584-ADG811YRUZ
|
Mouser Electronics | Analog Switch ICs Low Voltage Quad SPST Switch IC. RoHS: Compliant | 662 |
|
$2.5600 / $5.4500 | Buy Now |
|
Analog Devices Inc | Low Voltage Quad SPST Switch I Package Multiple: 96 | 222 |
|
$2.5607 / $6.7100 | Buy Now |
DISTI #
63458580
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2236 | Americas - 13 |
|
$3.0450 | Buy Now |
DISTI #
63450155
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2236 | Americas - 8 |
|
$3.8860 | Buy Now |
|
Rochester Electronics | ADG811 - Low Voltage, Quad SPST Switches RoHS: Compliant Status: Active Min Qty: 1 | 96 |
|
$2.5300 / $2.9800 | Buy Now |
DISTI #
C1S103100220324
|
Chip1Stop | Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 182 |
|
$2.6200 / $2.6700 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPST 16TSSOP | 10491 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG811YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG811YRUZ
Analog Devices Inc
<0.5 Ω CMOS, 1.65 V to 3.6 V, Quad SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 0.72 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG811YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG811YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG811YRU | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG811YRUZ vs ADG811YRU |
ADG811YRU-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG811YRUZ vs ADG811YRU-REEL7 |
ADG811YRU | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG811YRUZ vs ADG811YRU |
ADG811YRUZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG811YRUZ vs ADG811YRUZ |