Part Details for ADL-63203TL by Laser Components USA Inc
Overview of ADL-63203TL by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL-63203TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-63203TL
|
TME | Diode: laser, 630÷645nm, 20mW, 8/33, THT, 2.2÷2.7VDC, red Min Qty: 1 | 0 |
|
$24.3100 / $28.8200 | RFQ |