ADL-65055SA4
Description: Laser Diode,

Overview of ADL-65055SA4 by Laser Components USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for ADL-65055SA4 by Laser Components USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ADL-65055SA4
TME Diode: laser, 645÷660nm, 5mW, 9/28, THT, 2.5÷6VDC, red Min Qty: 1 0
  • 1 $6.6100
  • 3 $6.0000
  • 10 $5.7800
  • 25 $5.5800
  • 100 $5.5300
$5.5300 / $6.6100 RFQ

CAD Models for ADL-65055SA4 by Laser Components USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADL-65055SA4 by Laser Components USA Inc

ADL-65055SA4
Laser Components USA Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LASER COMPONENTS GMBH
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE WITH BUILT-IN PHOTO DIODE
Forward Current-Max
0.04 A
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
LASER DIODE
Output Power-Nom
7 mW
Peak Wavelength
655 nm
Semiconductor Material
AlGaInP
Shape
ROUND
Surface Mount
NO
Want to compare parts?
  1. ADL-65055SA4
    Laser Components USA Inc
    Laser Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADL-65055SA4 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADL-65055SA4 by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of ADL-65055SA4 would you like to use for your alert(s)?
  • Please alert me when ADL-65055SA4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADL-65055SA4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADL-65055SA4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADL-65055SA4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADL-65055SA4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADL-65055SA4 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: