Part Details for ADL-65104SL by Laser Components USA Inc
Overview of ADL-65104SL by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL-65104SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-65104SL
|
TME | Diode: laser, 645÷660nm, 10mW, 9/26, THT, 2.2÷2.6VDC, red Min Qty: 1 | 0 |
|
$11.4100 / $13.5100 | RFQ |