Part Details for ADL-78101TL by Laser Components USA Inc
Overview of ADL-78101TL by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ADL-78101TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-78101TL
|
TME | Diode: laser, 770÷790nm, 10mW, 11/28, THT, 1.9÷2.2VDC, infrared Min Qty: 1 | 4 |
|
$5.7100 / $7.0300 | Buy Now |
Part Details for ADL-78101TL
ADL-78101TL CAD Models
ADL-78101TL Part Data Attributes
|
ADL-78101TL
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-78101TL
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.2 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 12 mW | |
Peak Wavelength | 780 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 25 mA |