Part Details for ADL-83Z51TL by Laser Components USA Inc
Overview of ADL-83Z51TL by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL-83Z51TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-83Z51TL
|
TME | Diode: laser, 820÷840nm, 150mW, 7/14, THT, 2.2÷2.5VDC, infrared Min Qty: 1 | 3 |
|
$36.6600 / $45.1300 | Buy Now |
Part Details for ADL-83Z51TL
ADL-83Z51TL CAD Models
ADL-83Z51TL Part Data Attributes
|
ADL-83Z51TL
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-83Z51TL
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.26 A | |
Forward Voltage-Max | 2.4 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 160 mW | |
Peak Wavelength | 830 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 90 mA |