Part Details for ADL-94Y01TL by Laser Components USA Inc
Overview of ADL-94Y01TL by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ADL-94Y01TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-94Y01TL
|
TME | Diode: laser, 930÷950nm, 200mW, 7/19, THT, 1.9VDC, infrared Min Qty: 1 | 0 |
|
$48.6500 / $56.8900 | RFQ |