Part Details for ADL5310ACP-REEL7 by Analog Devices Inc
Overview of ADL5310ACP-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL5310ACP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 120DB-Range (3nA to 3mA) Dual Logarithmic Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12768 |
|
$16.4100 / $19.3000 | Buy Now |
Part Details for ADL5310ACP-REEL7
ADL5310ACP-REEL7 CAD Models
ADL5310ACP-REEL7 Part Data Attributes
|
ADL5310ACP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5310ACP-REEL7
Analog Devices Inc
120 dB RANGE (3 nA TO 3 mA) Dual Logarithmic Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 15 MHz | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 11.5 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADL5310ACP-REEL7
This table gives cross-reference parts and alternative options found for ADL5310ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5310ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5310ACP | IC LOG OR ANTILOG AMPLIFIER, 0.7 MHz BAND WIDTH, QCC24, 4 X 4 MM, LFCSP-24, Analog Computational Function | Analog Devices Inc | ADL5310ACP-REEL7 vs ADL5310ACP |
ADL5310ACPZ-REEL7 | 120 dB RANGE (3 nA TO 3 mA) Dual Logarithmic Converter | Analog Devices Inc | ADL5310ACP-REEL7 vs ADL5310ACPZ-REEL7 |
ADL5310ACP-R2 | 120 dB RANGE (3 nA TO 3 mA) Dual Logarithmic Converter | Analog Devices Inc | ADL5310ACP-REEL7 vs ADL5310ACP-R2 |