Part Details for ADL5507ACBZ-R7 by Analog Devices Inc
Overview of ADL5507ACBZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL5507ACBZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3758
|
Newark | Rf Power Detector, 10Mhz-12Ghz, Wlcsp-6 Rohs Compliant: Yes |Analog Devices ADL5507ACBZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.4400 / $3.8700 | Buy Now |
DISTI #
505-ADL5507ACBZ-R7TR-ND
|
DigiKey | 10MHZ 12GHZ, 55DB Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3125 | Buy Now |
DISTI #
584-ADL5507ACBZ-R7
|
Mouser Electronics | RF Detector 10MHz - 12GHz, 55dB RoHS: Compliant | 0 |
|
$3.2700 | Order Now |
|
Analog Devices Inc | 10MHz – 12GHz, 55dB Min Qty: 3000 Package Multiple: 3000 | 21000 |
|
$2.6500 / $3.3125 | Buy Now |