Signal Circuits
ADL5519ACPZ-WP
Description: 1 MHz TO 10 GHz, 62 dB Dual Log Detector / Controller

Overview of ADL5519ACPZ-WP by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
ADL5519ACPZ-R7 Analog Devices Dual Channel Log Detector

Price & Stock for ADL5519ACPZ-WP by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Dual Channel Log Detector Min Qty: 72 Package Multiple: 36 3996
  • 1,000 $6.2100
$6.2100 Buy Now
DISTI # ADL5519ACPZ-WP
Richardson RFPD LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 3
  • 1 $15.6300
  • 10 $13.0300
$13.0300 / $15.6300 Buy Now

CAD Models for ADL5519ACPZ-WP by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADL5519ACPZ-WP by Analog Devices Inc

ADL5519ACPZ-WP
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
HVQCCN, LCC32,.2SQ,20
Pin Count
32
Manufacturer Package Code
CP-32-21
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
LOG OR ANTILOG AMPLIFIER
Bandwidth-Nom
10000 MHz
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Positive Input Voltage-Max
4.3 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ADL5519ACPZ-WP
    Analog Devices Inc
    1 MHz TO 10 GHz, 62 dB Dual Log Detector / Controller
    VS

Related Parts for ADL5519ACPZ-WP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADL5519ACPZ-WP by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADL5519ACPZ-WP by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADL5519ACPZ-WP would you like to use for your alert(s)?
  • Please alert me when ADL5519ACPZ-WP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADL5519ACPZ-WP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADL5519ACPZ-WP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADL5519ACPZ-WP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADL5519ACPZ-WP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADL5519ACPZ-WP by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: