Part Details for ADM1022ARQ-REEL by onsemi
Overview of ADM1022ARQ-REEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for ADM1022ARQ-REEL
ADM1022ARQ-REEL CAD Models
ADM1022ARQ-REEL Part Data Attributes
|
ADM1022ARQ-REEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1022ARQ-REEL
onsemi
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STAND BY MODE | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1022ARQ-REEL
This table gives cross-reference parts and alternative options found for ADM1022ARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1022ARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1022ARQ-REEL | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1022ARQ-REEL vs ADM1022ARQ-REEL |
ADM1022ARQ-REEL7 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16 | onsemi | ADM1022ARQ-REEL vs ADM1022ARQ-REEL7 |
ADM1022ARQZ-REEL7 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1022ARQ-REEL vs ADM1022ARQZ-REEL7 |
ADM1022ARQZ-REEL | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1022ARQ-REEL vs ADM1022ARQZ-REEL |
ADM1022ARQ-REEL7 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1022ARQ-REEL vs ADM1022ARQ-REEL7 |
ADM1022ARQ | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADM1022ARQ-REEL vs ADM1022ARQ |
ADM1022ARQ | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | onsemi | ADM1022ARQ-REEL vs ADM1022ARQ |
ADM1022ARQZ-REEL | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | onsemi | ADM1022ARQ-REEL vs ADM1022ARQZ-REEL |