Part Details for ADM1030ARQZ by onsemi
Overview of ADM1030ARQZ by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1030ARQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1030ARQZ
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube - Rail/Tube (Alt: ADM1030ARQZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Rochester Electronics | ADM1030 - Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Rectangular, Surface Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$5.2700 / $6.2000 | Buy Now |
Part Details for ADM1030ARQZ
ADM1030ARQZ CAD Models
ADM1030ARQZ Part Data Attributes
|
ADM1030ARQZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1030ARQZ
onsemi
Intelligent Temperature Monitor and PWM Fan Controller, QSOP-16, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QSOP-16 | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.44 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADM1030ARQZ
This table gives cross-reference parts and alternative options found for ADM1030ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1030ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1030ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQZ vs ADM1030ARQ-REEL |
ADM1030ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | onsemi | ADM1030ARQZ vs ADM1030ARQ-REEL7 |
ADM1030ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQZ vs ADM1030ARQ-REEL7 |
ADM1030ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQZ vs ADM1030ARQ |