There are no models available for this part yet.
Overview of ADM1062ASU by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1062ASUZ-REEL7 | Analog Devices | Programmable Supervisor Sequen | |
ADM1062ASUZ | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for ADM1062ASU by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SUPER Sequencer with Margining Control and Temperature Monitoring ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 178 |
|
$13.3600 / $15.7200 | Buy Now |
CAD Models for ADM1062ASU by Analog Devices Inc
Part Data Attributes for ADM1062ASU by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
7 X 7 MM, PLASTIC, MS-026ABC, TQFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max (Isup)
|
6 mA
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for ADM1062ASU
This table gives cross-reference parts and alternative options found for ADM1062ASU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1062ASU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1062ASUZ-REEL7 | Super Sequencer® with Margining Control and Temperature Monitoring | Analog Devices Inc | ADM1062ASU vs ADM1062ASUZ-REEL7 |
ADM1062ASU-REEL7 | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP48, 7 X 7 MM, PLASTIC, MS-026ABC, TQFP-48, Power Management Circuit | Analog Devices Inc | ADM1062ASU vs ADM1062ASU-REEL7 |
ADM1062ASUZ | Super Sequencer® with Margining Control and Temperature Monitoring | Analog Devices Inc | ADM1062ASU vs ADM1062ASUZ |
Related Parts for ADM1062ASU
-
ADM1062ASUZPower Management Circuits
-
ADP1047ARQZ-R7Switching Regulator or Controllers
-
ADE7754ARZRLOther Analog ICs
-
TPS71533DCKRLinear Regulator ICs
-
AD8606AROperational Amplifiers
-
ADS1000A1IDBVRG4Analog to Digital Converters
-
ADM3232EARNZ-REEL7Line Driver or Receivers
-
ADG506AKPZMultiplexers or Switches
-
AD7537CQDigital to Analog Converters