Part Details for ADM1065ASUZ-RL7 by Analog Devices Inc
Overview of ADM1065ASUZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM1065ASUZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1065ASUZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 10 CHANNEL 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$11.9650 / $17.3300 | Buy Now |
DISTI #
584-ADM1065ASUZ-RL7
|
Mouser Electronics | Supervisory Circuits Super Sequencer and Monitor RoHS: Compliant | 500 |
|
$11.4400 / $17.3200 | Buy Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 1 Package Multiple: 500 | 690 |
|
$7.7600 / $17.3300 | Buy Now |
DISTI #
C1S103101046862
|
Chip1Stop | Processor Supervisor 10 Open Drain/Push-Pull 48-Pin TQFP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 137 |
|
$5.1800 | Buy Now |
Part Details for ADM1065ASUZ-RL7
ADM1065ASUZ-RL7 CAD Models
ADM1065ASUZ-RL7 Part Data Attributes
|
ADM1065ASUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1065ASUZ-RL7
Analog Devices Inc
Super Sequencer™ and Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SU-48 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |