Part Details for ADM1073ARU by Analog Devices Inc
Overview of ADM1073ARU by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1073ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Full-FEATURE -48V HOT SWAP Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6360 |
|
$3.0500 / $3.5800 | Buy Now |
Part Details for ADM1073ARU
ADM1073ARU CAD Models
ADM1073ARU Part Data Attributes
|
ADM1073ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1073ARU
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, MO-153AB-1, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES ON NEGATIVE OPERATING VOLTAGE RANGE OF -200 TO -18 WITH -48 NOM VOLTAGE | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -48 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM1073ARU
This table gives cross-reference parts and alternative options found for ADM1073ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1073ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1073ARUZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | ADM1073ARU vs ADM1073ARUZ |
ADM1073ARUZ-REEL | -48 V Full Feature Hot Swap Controller | Analog Devices Inc | ADM1073ARU vs ADM1073ARUZ-REEL |
ADM1073ARUZ-REEL7 | -48 V Full Feature Hot Swap Controller | Analog Devices Inc | ADM1073ARU vs ADM1073ARUZ-REEL7 |
ADM1073ARU-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | ADM1073ARU vs ADM1073ARU-REEL7 |