Part Details for ADM1184ARMZ-REEL7 by Analog Devices Inc
Overview of ADM1184ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADM1184ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9258
|
Newark | Voltage Monitor, Msop-10, 85Deg C, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Output Type:Active-High, Open-Drain, Ic Case/Package:Msop, No. Of Pins:10Pins, Delay Time:190Ms Rohs Compliant: Yes |Analog Devices ADM1184ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 679 |
|
$3.0500 / $6.2600 | Buy Now |
DISTI #
ADM1184ARMZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11831 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
584-ADM1184ARMZ-R7
|
Mouser Electronics | Supervisory Circuits 0.8% Accurate Quad Voltage Monitor RoHS: Compliant | 6921 |
|
$2.8900 / $6.0100 | Buy Now |
DISTI #
V72:2272_06220109
|
Arrow Electronics | Processor Supervisor Adj 4 Active High/Open Drain 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2144 Container: Cut Strips | Americas - 672 |
|
$2.9240 / $5.9260 | Buy Now |
|
Analog Devices Inc | Quad Voltage Monitor & Sequenc Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
60840327
|
Verical | Processor Supervisor Adj 4 Active High/Open Drain 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2144 | Americas - 672 |
|
$2.9240 / $5.9260 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Rochester Electronics | 0.8 Percent Accurate Quad Voltage Monitor RoHS: Compliant Status: Active Min Qty: 1 | 31514 |
|
$2.8300 / $3.3300 | Buy Now |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ | |
|
Chip1Cloud | IC VOLT MONITOR/SEQ 4CH 10MSOP | 3050 |
|
RFQ |
Part Details for ADM1184ARMZ-REEL7
ADM1184ARMZ-REEL7 CAD Models
ADM1184ARMZ-REEL7 Part Data Attributes:
|
ADM1184ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1184ARMZ-REEL7
Analog Devices Inc
0.8% Accurate Quad Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |