Part Details for ADM1186-1ARQZ-REEL by Analog Devices Inc
Overview of ADM1186-1ARQZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Price & Stock for ADM1186-1ARQZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1186-1ARQZ-REELCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$4.1885 / $7.6700 | Buy Now |
DISTI #
584-ADM1186-1ARQZR
|
Mouser Electronics | Supervisory Circuits Quad Voltage Sequencer and Monitor with Programmable Timing RoHS: Compliant | 1840 |
|
$4.1800 / $7.6700 | Buy Now |
|
Analog Devices Inc | QUAD VOLTAGE MONITOR & SEQUENC Min Qty: 2500 Package Multiple: 2500 | 3000 |
|
$4.1885 / $7.6700 | Buy Now |
|
Rochester Electronics | ADM1186 - Quad Voltage Sequencer and Monitor with Programmable Timing RoHS: Compliant Status: Active Min Qty: 1 | 152 |
|
$3.9500 / $4.6500 | Buy Now |
|
Ameya Holding Limited | IC SEQUENCER/MONITOR QUAD 20QSOP | 3000 |
|
RFQ |
Part Details for ADM1186-1ARQZ-REEL
ADM1186-1ARQZ-REEL CAD Models
ADM1186-1ARQZ-REEL Part Data Attributes:
|
ADM1186-1ARQZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1186-1ARQZ-REEL
Analog Devices Inc
Quad Voltage Sequencer and Monitor with Programmable Timing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.661 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.21 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ADM1186-1ARQZ-REEL
This table gives cross-reference parts and alternative options found for ADM1186-1ARQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1186-1ARQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1186-2ARQZ-REEL | Quad Voltage Sequencer and Monitor with Programmable Timing | Analog Devices Inc | ADM1186-1ARQZ-REEL vs ADM1186-2ARQZ-REEL |
ADM1186-2ARQZ | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, MO-137-AB, QSOP-16 | Rochester Electronics LLC | ADM1186-1ARQZ-REEL vs ADM1186-2ARQZ |