Part Details for ADM1232ARW-REEL by Analog Devices Inc
Overview of ADM1232ARW-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ADM1232ARW-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM1232 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.1300 / $1.3300 | Buy Now |
Part Details for ADM1232ARW-REEL
ADM1232ARW-REEL CAD Models
ADM1232ARW-REEL Part Data Attributes
|
ADM1232ARW-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1232ARW-REEL
Analog Devices Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37,4.62V | |
Width | 7.5 mm |
Alternate Parts for ADM1232ARW-REEL
This table gives cross-reference parts and alternative options found for ADM1232ARW-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1232ARW-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1232ARW-REEL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | ADM1232ARW-REEL vs ADM1232ARW-REEL7 |
ADM1232ARWZ-REEL7 | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232ARW-REEL vs ADM1232ARWZ-REEL7 |
ADM1232ARWZ-REEL | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232ARW-REEL vs ADM1232ARWZ-REEL |
ADM1232ARWZ | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232ARW-REEL vs ADM1232ARWZ |