Part Details for ADM1275-1ACPZ-R7 by Analog Devices Inc
Overview of ADM1275-1ACPZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM1275-1ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1275-1ACPZ-R7-505-ND
|
DigiKey | IC HOT SWAP CTRLR GP 20LFCSP Min Qty: 24 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$12.9900 | Buy Now |
DISTI #
ADM1275-1ACPZ-R7TR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 20LFCSP Min Qty: 24 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.0763 | Buy Now |
DISTI #
584-ADM1275-1ACPZ-R7
|
Mouser Electronics | Hot Swap Voltage Controllers Hot-Swap Controller and Digital Power Monitor with PMBus Interface RoHS: Compliant | 0 |
|
$11.9200 | Order Now |
|
Analog Devices Inc | Low volt Positive Hot Swap + P Min Qty: 1500 Package Multiple: 1500 | 10500 |
|
$8.5400 / $12.0763 | Buy Now |
|
Rochester Electronics | ADM1275 - Hot-Swap Controller and Digital Power Monitor with PMBus Interface RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$11.1400 / $13.1100 | Buy Now |
|
Ameya Holding Limited | IC HOT SWAP CTRL PMBUS 20LFCSP | 10500 |
|
RFQ |
Part Details for ADM1275-1ACPZ-R7
ADM1275-1ACPZ-R7 CAD Models
ADM1275-1ACPZ-R7 Part Data Attributes
|
ADM1275-1ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1275-1ACPZ-R7
Analog Devices Inc
Hot-Swap Controller and Digital Power Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.95 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ADM1275-1ACPZ-R7
This table gives cross-reference parts and alternative options found for ADM1275-1ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1275-1ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1275-1ACPZ | Hot-Swap Controller and Digital Power Monitor with PMBus Interface | Analog Devices Inc | ADM1275-1ACPZ-R7 vs ADM1275-1ACPZ |