-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot-Swap Controller and Digital Power Monitor with PMBus Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1275-1ACPZ-ND
|
DigiKey | IC HOT SWAP CTRLR GP 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
110 In Stock |
|
$13.1659 / $19.0700 | Buy Now |
DISTI #
584-ADM1275-1ACPZ
|
Mouser Electronics | Hot Swap Voltage Controllers Hot-Swap Controller and Digital Power Monitor with PMBus Interface RoHS: Compliant | 0 |
|
$13.1600 / $19.0700 | Order Now |
|
Analog Devices Inc | Low volt Positive Hot Swap + P Min Qty: 1 Package Multiple: 1 | 3960 |
|
$8.5400 / $19.0700 | Buy Now |
|
Rochester Electronics | ADM1275 - Hot-Swap Controller and Digital Power Monitor with PMBus Interface RoHS: Compliant Status: Active Min Qty: 1 | 11291 |
|
$11.1400 / $13.1100 | Buy Now |
|
Ameya Holding Limited | ADM1275-1ACPZ 正电压 热交换控制器, 2.95 → 20 V, 20针 LFCSP WQ封装 | 3960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1275-1ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1275-1ACPZ
Analog Devices Inc
Hot-Swap Controller and Digital Power Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.95 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADM1275-1ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1275-1ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1275-1ACPZ-R7 | Hot-Swap Controller and Digital Power Monitor with PMBus Interface | Analog Devices Inc | ADM1275-1ACPZ vs ADM1275-1ACPZ-R7 |