-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot-Swap Controller and Digital Power Monitor with PMBus Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1275-1ARQZ-R7 | Analog Devices | Low volt Positive Hot Swap + P | |
ADM1275-1ARQZ | Analog Devices | Low volt Positive Hot Swap + P | |
ADM1275-3ARQZ | Analog Devices | Low volt Positive Hot Swap + P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1275-1ARQZ-ND
|
DigiKey | IC HOT SWAP CTRLR GP 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$11.2375 / $21.1600 | Buy Now |
|
Analog Devices Inc | Low volt Positive Hot Swap + P Package Multiple: 56 | 617 |
|
$8.5400 / $21.1600 | Buy Now |
DISTI #
80327627
|
Verical | Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 20-Pin QSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 616 |
|
$14.2700 | Buy Now |
|
Rochester Electronics | ADM1275 - Hot-Swap Controller and Digital Power Monitor with PMBus Interface RoHS: Compliant Status: Active Min Qty: 1 | 6255 |
|
$11.1400 / $13.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1275-1ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1275-1ARQZ
Analog Devices Inc
Hot-Swap Controller and Digital Power Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.95 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADM1275-1ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1275-1ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2124YFPR | 2.8-V to 22-V priority power MUX with seamless switchover 20-DSBGA -40 to 125 | Texas Instruments | ADM1275-1ARQZ vs TPS2124YFPR |