Part Details for ADM1275-3ACPZ-R7 by Analog Devices Inc
Overview of ADM1275-3ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1275-3ACPZ-R7 | Analog Devices | Low volt Positive Hot Swap + P | |
ADM1275-3ACPZ | Analog Devices | Low volt Positive Hot Swap + P | |
ADM1275-1ARQZ-R7 | Analog Devices | Low volt Positive Hot Swap + P |
Price & Stock for ADM1275-3ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1275-3ACPZ-R7TR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 20LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$11.2375 | Buy Now |
|
Analog Devices Inc | Low volt Positive Hot Swap + P Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$8.5400 / $11.2375 | Buy Now |
|
Win Source Electronics | IC HOT SWAP CTRL PMBUS 20LFCSP | 11000 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for ADM1275-3ACPZ-R7
ADM1275-3ACPZ-R7 CAD Models
ADM1275-3ACPZ-R7 Part Data Attributes
|
ADM1275-3ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1275-3ACPZ-R7
Analog Devices Inc
Hot-Swap Controller and Digital Power Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.95 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |