Part Details for ADM13307-33ARZ by Analog Devices Inc
Overview of ADM13307-33ARZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for ADM13307-33ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM13307-33ARZ-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
178 In Stock |
|
$2.0418 / $4.0700 | Buy Now |
DISTI #
584-ADM13307-33ARZ
|
Mouser Electronics | Supervisory Circuits Triple Processor Supervisors RoHS: Compliant | 339 |
|
$1.9000 / $4.0700 | Buy Now |
DISTI #
V99:2348_06220267
|
Arrow Electronics | Processor Supervisor 2.93V/4.55V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1512 | Americas - 1 |
|
$0.4944 / $1.9550 | Buy Now |
|
Analog Devices Inc | Triple Supervisory Circuits Min Qty: 1 Package Multiple: 98 | 3858 |
|
$1.2000 / $4.0700 | Buy Now |
|
Rochester Electronics | ADM13307 - Triple Processor Supervisors RoHS: Compliant Status: Active Min Qty: 1 | 34784 |
|
$1.8800 / $2.2200 | Buy Now |
|
Chip1Cloud | IC SUPERVISOR TRPL PROC 8-SOIC | 37500 |
|
RFQ | |
DISTI #
C1S103100293968
|
Chip1Stop | Processor Supervisor 2.93V/4.55V/Adj 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 54 |
|
$1.1500 / $1.2600 | Buy Now |
Part Details for ADM13307-33ARZ
ADM13307-33ARZ CAD Models
ADM13307-33ARZ Part Data Attributes:
|
ADM13307-33ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM13307-33ARZ
Analog Devices Inc
Triple Processor Supervisors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |