Part Details for ADM1816-5AKSZ-RL7 by Analog Devices Inc
Overview of ADM1816-5AKSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1816-5AKSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1816-5AKSZ-RL7-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 320 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
17335 In Stock |
|
$0.9400 | Buy Now |
DISTI #
ADM1816-5AKSZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 320 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8535 / $0.8863 | Buy Now |
DISTI #
584-ADM1816-5AKSZ-R7
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 0 |
|
$0.8200 / $0.8860 | Order Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5900 / $1.9400 | Buy Now |
|
Rochester Electronics | ADM1816 - Microprocessor Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 17335 |
|
$0.8057 / $0.9479 | Buy Now |
|
Chip1Cloud | IC MONITOR RESET 3.06V SC-70-3 | 7600 |
|
RFQ |
Part Details for ADM1816-5AKSZ-RL7
ADM1816-5AKSZ-RL7 CAD Models
ADM1816-5AKSZ-RL7 Part Data Attributes:
|
ADM1816-5AKSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1816-5AKSZ-RL7
Analog Devices Inc
Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.06V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for ADM1816-5AKSZ-RL7
This table gives cross-reference parts and alternative options found for ADM1816-5AKSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1816-5AKSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1816-5AKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Analog Devices Inc | ADM1816-5AKSZ-RL7 vs ADM1816-5AKSZ-REEL |