There are no models available for this part yet.
Overview of ADM1817-10AKS-RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7910AKSZ-REEL7 | Analog Devices | 10-Bit,250ksp, ADC in SC70 Pk | |
ADM1818-10AKSZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
AD7910AKSZ-500RL7 | Analog Devices | 10-Bit,250ksp, ADC in SC70 Pk |
Price & Stock for ADM1817-10AKS-RL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADM1817 - Microprocessor RESET Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.6673 / $0.7850 | Buy Now |
CAD Models for ADM1817-10AKS-RL7 by Analog Devices Inc
Part Data Attributes for ADM1817-10AKS-RL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SC-70, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP3/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
20 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.88V
|
Width
|
1.25 mm
|
Alternate Parts for ADM1817-10AKS-RL7
This table gives cross-reference parts and alternative options found for ADM1817-10AKS-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1817-10AKS-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1817-10AKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | ADM1817-10AKS-RL7 vs ADM1817-10AKS-REEL7 |
ADM1817-10AKSZ-RL7 | Microprocessor Supervisory in SOT-23 with Active High Push-Pull Output | Analog Devices Inc | ADM1817-10AKS-RL7 vs ADM1817-10AKSZ-RL7 |
ADM1817-10AKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | ADM1817-10AKS-RL7 vs ADM1817-10AKS-REEL |
Related Parts for ADM1817-10AKS-RL7
-
ADM1816-R23ART-RL7Power Management Circuits
-
ADM1051AJRSwitching Regulator or Controllers
-
ADL5903SCPZN-R7Other Analog ICs
-
AD8205YROperational Amplifiers
-
AD7865YSZ-1Analog to Digital Converters
-
ADM3491ARZLine Driver or Receivers
-
ADG739BRUMultiplexers or Switches
-
AD8842ARDigital to Analog Converters
-
ADN2525ACPZ-500RL7Other Interface ICs