-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
World's Smallest Dual-Port 6 Tx/10 Rx RS-232
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8514
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:10Receivers, No. Of Transmitters:6, Communication Mode:Full Duplex, Data Rate Max:920Kbps, Supply Voltage Min:10.8V, Supply Voltage Max:13.2V Rohs Compliant: Yes |Analog Devices ADM2209EARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8600 / $10.1200 | Buy Now |
DISTI #
ADM2209EARUZ-ND
|
DigiKey | IC TRANSCEIVER FULL 6/10 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
623 In Stock |
|
$5.9176 / $10.4300 | Buy Now |
DISTI #
584-ADM2209EARUZ
|
Mouser Electronics | RS-232 Interface IC World s Smallest Dual-Port 6 Tx/10 Rx RS-232 RoHS: Compliant | 322 |
|
$5.9100 / $10.4200 | Buy Now |
|
Analog Devices Inc | RS-232 TRANSCEIVER I.C. Min Qty: 1 Package Multiple: 50 | 2025 |
|
$5.9176 / $10.4300 | Buy Now |
|
Bristol Electronics | 471 |
|
RFQ | ||
DISTI #
4023921
|
element14 Asia-Pacific | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.2894 / $11.0744 | Buy Now |
DISTI #
4023921
|
Farnell | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.8569 / $10.3276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2209EARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2209EARUZ
Analog Devices Inc
World's Smallest Dual-Port 6 Tx/10 Rx RS-232
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | RU-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 3 TO 5V STANDBY SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1500 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADM2209EARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2209EARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3209ECUU+T | ±15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops, 38-TSSOP_4.4-4.4_MM, 38 Pins, 0 to 70C | Analog Devices Inc | ADM2209EARUZ vs MAX3209ECUU+T |
SP2209EEY-L/TR | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, LEAD FREE, TSSOP-38 | Exar Corporation | ADM2209EARUZ vs SP2209EEY-L/TR |
ADM2209EARUZ-REEL7 | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | Analog Devices Inc | ADM2209EARUZ vs ADM2209EARUZ-REEL7 |
MAX3209ECUU+ | ±15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops, 38-TSSOP_4.4-4.4_MM, 38 Pins, 0 to 70C | Analog Devices Inc | ADM2209EARUZ vs MAX3209ECUU+ |
ADM2209EARUZ | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | Rochester Electronics LLC | ADM2209EARUZ vs ADM2209EARUZ |
ADM2209EARU-REEL | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | Analog Devices Inc | ADM2209EARUZ vs ADM2209EARU-REEL |
MAX3209ECUU+T | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | ADM2209EARUZ vs MAX3209ECUU+T |
MAX3209ECUU+ | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | ADM2209EARUZ vs MAX3209ECUU+ |
MAX3209ECUU-T | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | ADM2209EARUZ vs MAX3209ECUU-T |
ADM2209EARU-REEL | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | Rochester Electronics LLC | ADM2209EARUZ vs ADM2209EARU-REEL |