Part Details for ADM232AANZ by Analog Devices Inc
Overview of ADM232AANZ by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM232AANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5123
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:200Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM232AANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$3.3400 / $4.5100 | Buy Now |
DISTI #
ADM232AANZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5114 In Stock |
|
$3.2125 / $4.3400 | Buy Now |
DISTI #
584-ADM232AANZ
|
Mouser Electronics | RS-232 Interface IC 200KB/S O.1UF DUAL 5V T/S RoHS: Compliant | 598 |
|
$3.5000 / $6.1700 | Buy Now |
DISTI #
V36:1790_06220369
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2244 | Americas - 125 |
|
$3.1100 / $3.2400 | Buy Now |
DISTI #
E54:1762_00118415
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 | Europe - 5 |
|
$3.1090 / $4.0290 | Buy Now |
|
Analog Devices Inc | 200KB/S O.1UF DUAL 5V T/S Min Qty: 1 Package Multiple: 25 | 1049 |
|
$3.3744 / $6.1800 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,DIP,16PIN,PLASTIC, LEAD FREE | 2 |
|
$3.5700 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,DIP,16PIN,PLASTIC, LEAD FREE | 72 |
|
$3.6769 / $5.9625 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,DIP,16PIN,PLASTIC, LEAD FREE | 33 |
|
$3.9750 / $5.9625 | Buy Now |
Part Details for ADM232AANZ
ADM232AANZ CAD Models
ADM232AANZ Part Data Attributes:
|
ADM232AANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM232AANZ
Analog Devices Inc
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
Alternate Parts for ADM232AANZ
This table gives cross-reference parts and alternative options found for ADM232AANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM232AANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST232ABN | VERY HIGH SPEED, ULTRA LOW POWER CONSUMPTION 5V POWERED RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE | STMicroelectronics | ADM232AANZ vs ST232ABN |
ST232ACN | VERY HIGH SPEED, ULTRA LOW POWER CONSUMPTION 5V POWERED RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE | STMicroelectronics | ADM232AANZ vs ST232ACN |
ADM232AAN | High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages | Analog Devices Inc | ADM232AANZ vs ADM232AAN |
ST202CN | 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE | STMicroelectronics | ADM232AANZ vs ST202CN |
ST202BN | 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, +85oC] TEMPERATURE RANGE | STMicroelectronics | ADM232AANZ vs ST202BN |