Part Details for ADM237LAR-REEL by Analog Devices Inc
Overview of ADM237LAR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM237LAR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM237L - 5V Powered CMOS RS-232 Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1297 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for ADM237LAR-REEL
ADM237LAR-REEL CAD Models
ADM237LAR-REEL Part Data Attributes
|
ADM237LAR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM237LAR-REEL
Analog Devices Inc
IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM237LAR-REEL
This table gives cross-reference parts and alternative options found for ADM237LAR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM237LAR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN237CB | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | ADM237LAR-REEL vs HIN237CB |
MAX237CWG | TRIPLE LINE TRANSCEIVER, PDSO24, SOP-24 | Rochester Electronics LLC | ADM237LAR-REEL vs MAX237CWG |
SP237ACT-L | TRIPLE LINE TRANSCEIVER, PDSO24, LEAD FREE, WSOIC-24 | Rochester Electronics LLC | ADM237LAR-REEL vs SP237ACT-L |
ADM237LJR-REEL | TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24 | Analog Devices Inc | ADM237LAR-REEL vs ADM237LJR-REEL |
HIN237CBZ | TRIPLE LINE TRANSCEIVER, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | ADM237LAR-REEL vs HIN237CBZ |
ADM237LJRZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 5 Drivers and 3 Receivers | Analog Devices Inc | ADM237LAR-REEL vs ADM237LJRZ-REEL |
MAX237EWG | TRIPLE LINE TRANSCEIVER, PDSO24, SOP-24 | Rochester Electronics LLC | ADM237LAR-REEL vs MAX237EWG |
SP237AET-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, WSOIC-24 | Sipex Corporation | ADM237LAR-REEL vs SP237AET-L/TR |
ADM237LJRZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 5 Drivers and 3 Receivers | Analog Devices Inc | ADM237LAR-REEL vs ADM237LJRZ |
ADM237LJR | TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | ADM237LAR-REEL vs ADM237LJR |