Part Details for ADM241LJRZ by Analog Devices Inc
Overview of ADM241LJRZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM241LJRZ | Analog Devices | RS-232 CIRCUIT | |
ADM241LJRZ-REEL | Analog Devices | RS-232 CIRCUIT |
Price & Stock for ADM241LJRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM241LJRZ-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
122 In Stock |
|
$4.7287 / $10.6600 | Buy Now |
DISTI #
584-ADM241LJRZ
|
Mouser Electronics | RS-232 Interface IC RS-232 CIRCUIT RoHS: Compliant | 79 |
|
$4.7200 / $9.7300 | Buy Now |
|
Analog Devices Inc | RS-232 CIRCUIT Package Multiple: 27 | 1213 |
|
$4.7287 / $10.6600 | Buy Now |
DISTI #
26634819
|
Verical | Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 108 Package Multiple: 108 | Americas - 1188 |
|
$4.6720 | Buy Now |
DISTI #
10081723
|
Verical | Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$4.1540 / $7.7040 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 4 FUNC, 4 DRIVER, 5 RCVR, CMOS, PDSO28 | 105 |
|
$3.7733 / $8.7075 | Buy Now |
|
Rochester Electronics | ADM241 - 5V Powered CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 162 |
|
$4.6400 / $5.4500 | Buy Now |
Part Details for ADM241LJRZ
ADM241LJRZ CAD Models
ADM241LJRZ Part Data Attributes
|
ADM241LJRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM241LJRZ
Analog Devices Inc
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for ADM241LJRZ
This table gives cross-reference parts and alternative options found for ADM241LJRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM241LJRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM241LAR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | ADM241LJRZ vs ADM241LAR |
AD241JR | LINE TRANSCEIVER, PDSO28, SOIC-28 | Rochester Electronics LLC | ADM241LJRZ vs AD241JR |
ADM241LARZ | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | ADM241LJRZ vs ADM241LARZ |
MAX241CWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | ADM241LJRZ vs MAX241CWI+ |
ADM241LARZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | ADM241LJRZ vs ADM241LARZ-REEL |
HIN241CA | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | Harris Semiconductor | ADM241LJRZ vs HIN241CA |
MAX241ECWI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 | Maxim Integrated Products | ADM241LJRZ vs MAX241ECWI+T |
HIN241CBZ | +5V Powered RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet | Intersil Corporation | ADM241LJRZ vs HIN241CBZ |
MAX241EWI | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SOP-28 | Maxim Integrated Products | ADM241LJRZ vs MAX241EWI |
MAX241EWI+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | ADM241LJRZ vs MAX241EWI+ |