-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad UV/OV Positive/Negative Voltage Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2914-2ARQZ | Analog Devices | Quad UV/OV monitor | |
ADM2914-2ARQZ-RL7 | Analog Devices | Quad UV/OV monitor | |
ADM2914-1ARQZ-RL7 | Analog Devices | Quad UV/OV monitor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5172
|
Newark | Voltage Supervisor, Uv/Ov, Qsop-16, Reset Threshold Voltage ? Min:492.5Mv, Reset Threshold Voltage ? Max:507.5Mv, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.3V, Supply Voltage Max:7V Rohs Compliant: Yes |Analog Devices ADM2914-2ARQZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 248 |
|
$4.9800 / $7.6400 | Buy Now |
DISTI #
ADM2914-2ARQZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
332 In Stock |
|
$3.9750 / $9.4100 | Buy Now |
DISTI #
584-ADM2914-2ARQZ-R7
|
Mouser Electronics | Supervisory Circuits Quad UV/OV monitor RoHS: Compliant | 1105 |
|
$3.9700 / $9.2000 | Buy Now |
|
Analog Devices Inc | Quad UV/OV monitor Min Qty: 1 Package Multiple: 1000 | 2547 |
|
$3.9750 / $9.4100 | Buy Now |
DISTI #
26647840
|
Verical | Processor Supervisor 1 Active Low 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$4.8920 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2914-2ARQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2914-2ARQZ-RL7
Analog Devices Inc
Quad UV/OV Positive/Negative Voltage Supervisor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |