Part Details for ADM489AR by Analog Devices Inc
Overview of ADM489AR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM489AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, SOP | 11 |
|
$2.7113 / $5.4225 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, SOP | 16 |
|
$3.7268 / $5.0820 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, SOP | 46 |
|
$3.6150 / $5.4225 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, SOP | 1398 |
|
$6.2873 / $12.5745 | Buy Now |
|
Rochester Electronics | ADM489 - Full-Duplex, Low Power, Slew Rate Limited, EIA RS-485 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30382 |
|
$2.4200 / $2.8400 | Buy Now |
Part Details for ADM489AR
ADM489AR CAD Models
ADM489AR Part Data Attributes:
|
ADM489AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM489AR
Analog Devices Inc
5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.074 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ADM489AR
This table gives cross-reference parts and alternative options found for ADM489AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM489AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM489ARZ-REEL7 | LINE TRANSCEIVER, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | ADM489AR vs ADM489ARZ-REEL7 |
MAX489CSD+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | ADM489AR vs MAX489CSD+ |
ADM489ARZ-REEL | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE) | Analog Devices Inc | ADM489AR vs ADM489ARZ-REEL |
MAX489ECSD+T | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | ADM489AR vs MAX489ECSD+T |
MAX489CSD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 | Maxim Integrated Products | ADM489AR vs MAX489CSD |
MAX489EESD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012B, SOIC-14 | Maxim Integrated Products | ADM489AR vs MAX489EESD+ |
MAX489ECSD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012B, SOIC-14 | Maxim Integrated Products | ADM489AR vs MAX489ECSD+ |
MAX489ECSD | LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Rochester Electronics LLC | ADM489AR vs MAX489ECSD |
MAX489CSD-T | LINE TRANSCEIVER, PDSO14, SOIC-14 | Rochester Electronics LLC | ADM489AR vs MAX489CSD-T |
MAX489CSD+T | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | ADM489AR vs MAX489CSD+T |