Part Details for ADM6-60-01.5-L-4-2-A-FR by Samtec Inc
Overview of ADM6-60-01.5-L-4-2-A-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM6-60-01.5-L-4-2-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6-60-01.5-L-4-2
|
Avnet Americas | Connector Stacking Header 240 Position 5mm/9mm Stack Height 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ADM6-60-01.5-L-4-2) Min Qty: 875 Package Multiple: 875 Container: Reel | 0 |
|
$10.5600 / $12.3400 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$10.5600 / $12.3400 | Buy Now | |
DISTI #
ADM6-60-01.5-L-4-2
|
Avnet Americas | Connector Stacking Header 240 Position 5mm/9mm Stack Height 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ADM6-60-01.5-L-4-2) Min Qty: 875 Package Multiple: 875 Container: Reel | 0 |
|
$10.5600 / $12.3400 | Buy Now |
DISTI #
000000000006200307
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Terminal Min Qty: 875 | 0 |
|
$10.5600 / $12.3400 | Buy Now |
DISTI #
4404267
|
Farnell | MEZZANINE - ARRAYS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 875 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$16.3600 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$10.5600 / $12.3400 | Buy Now | |
DISTI #
5e692ed1fde2359b1f448811
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Terminal RoHS: Compliant Min Qty: 875 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$10.5600 / $12.3400 | Buy Now |
DISTI #
ADM6-60-01.5-L-4-2-A-FR
|
Toby Electronics | ADM6 - Samtec 0.635mm AcceleRate® HD High-Density 4 Row Header(hwp23) Min Qty: 875 Package Multiple: 875 Lead time: 4 Weeks, 2 Days | 0 |
|
$11.8162 / $14.2947 | Buy Now |
Part Details for ADM6-60-01.5-L-4-2-A-FR
ADM6-60-01.5-L-4-2-A-FR CAD Models
ADM6-60-01.5-L-4-2-A-FR Part Data Attributes:
|
ADM6-60-01.5-L-4-2-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6-60-01.5-L-4-2-A-FR
Samtec Inc
Board Stacking Connector, 240 Contact(s), 4 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.134 inch | |
Body Length | 1.686 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 480VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 45000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.96 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.34 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |