Part Details for ADM6-60-03.5-S-4-2-A-TR by Samtec Inc
Overview of ADM6-60-03.5-S-4-2-A-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM6-60-03.5-S-4-2-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6-60-03.5-S-4-2
|
Avnet Americas | Connector Stacking Plug 240 Position 7mm/11mm Stack Height 0.635mm Solder Straight Surface Mount - Tape and Reel (Alt: ADM6-60-03.5-S-4-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$22.9300 / $31.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.6100 / $31.4200 | Buy Now | |
DISTI #
ADM6-60-03.5-S-4-2
|
Avnet Americas | Connector Stacking Plug 240 Position 7mm/11mm Stack Height 0.635mm Solder Straight Surface Mount - Tape and Reel (Alt: ADM6-60-03.5-S-4-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$22.9300 / $31.4200 | Buy Now |
DISTI #
000000000006405581
|
Sager | Samtec 0.635 mm AcceleRate HD High-Density 4-Row Terminal Min Qty: 1 | 0 |
|
$21.2700 / $31.4200 | Buy Now |
|
Master Electronics | 0 |
|
$14.6100 / $31.4200 | Buy Now | |
DISTI #
6225be656145ce1dd42cefb8
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$14.6100 / $31.4200 | Buy Now |