Part Details for ADM6-60-06.5-L-4-2-A-FR by Samtec Inc
Overview of ADM6-60-06.5-L-4-2-A-FR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM6-60-06.5-L-4-2-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0843
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec ADM6-60-06.5-L-4-2-A-FR Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.1700 | Buy Now |
DISTI #
ADM6-60-06.5-L-4-2
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row Te - Tape and Reel (Alt: ADM6-60-06.5-L-4-2) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$11.6300 / $19.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.6300 / $19.8100 | Buy Now | |
DISTI #
ADM6-60-06.5-L-4-2
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row Te - Tape and Reel (Alt: ADM6-60-06.5-L-4-2) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$11.6300 / $19.8100 | Buy Now |
DISTI #
000000000007159402
|
Sager | Samtec 0.635 mm AcceleRate HD High-Density 4-Row Terminal Min Qty: 275 | 0 |
|
$11.6300 / $19.8100 | Buy Now |
DISTI #
4404278
|
Farnell | MEZZANINE - ARRAYS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 275 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
$18.0834 | Buy Now |
|
Master Electronics | 0 |
|
$11.6300 / $19.8100 | Buy Now | |
DISTI #
62fabfb39161ec1c91717bc9
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Terminal RoHS: Compliant Min Qty: 275 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$11.6300 / $19.8100 | Buy Now |
DISTI #
ADM6-60-06.5-L-4-2-A-FR
|
Toby Electronics | ADM6 - Samtec 0.635mm AcceleRate® HD High-Density 4 Row Header(hwp23) Min Qty: 275 Package Multiple: 225 Lead time: 1 Weeks, 0 Days | 0 |
|
$12.9006 / $21.8733 | Buy Now |