Part Details for ADM6-70-01.5-L-4-0-A-FR by Samtec Inc
Overview of ADM6-70-01.5-L-4-0-A-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM6-70-01.5-L-4-0-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0846
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec ADM6-70-01.5-L-4-0-A-FR Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.8400 | Buy Now |
DISTI #
ADM6-70-01.5-L-4-0
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row Te - Tape and Reel (Alt: ADM6-70-01.5-L-4-0) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$12.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6100 | Buy Now |
DISTI #
000000000007218174
|
Sager | 0.635 MM ACCELERATE� HD HIGH-DENSITY 4-ROW TERMINAL Min Qty: 675 | 0 |
|
$12.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6100 | Buy Now |
DISTI #
65ae306d94a5d3c936142af7
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Terminal RoHS: Compliant Min Qty: 675 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$12.6100 | Buy Now |